Octal bus transceiver and register featuring 3-state outputs, designed for bidirectional data transfer. This BICMOS technology component offers 8 channels with 8 bits per element, supporting non-inverting logic functions. It operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems, and delivers 64mA high-level and 32mA low-level output current. Packaged in a 24-PDIP for through-hole mounting, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74ABT646NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT646NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
