
Octal bus transceiver and register with 3-state outputs, featuring 8 bits of bidirectional data transfer. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of 64mA and a low level output current of 32mA. The device supports inverting logic functions and is housed in a 24-TSSOP package with dimensions of 7.8mm length, 4.4mm width, and 1.2mm height. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ABT646PWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.2mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Thickness | 1mm |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT646PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.