
Dual 8-bit bus transceiver, featuring BICMOS technology and 3-state outputs. Operates bidirectionally with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers high and low level output current of 64mA, with a propagation delay of 7.4ns. Packaged in a 24-pin TSSOP for surface mounting, this RoHS compliant component functions across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT646PWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT646PWRG4 to view detailed technical specifications.
No datasheet is available for this part.