
8-bit bidirectional transceiver with 3-state outputs, featuring inverting logic and a propagation delay of 6.2ns. This surface-mount device operates from a 4.5V to 5.5V supply, offering a high level output current of 64mA and a low level output current of 32mA. It is housed in a 24-SOIC package with dimensions of 15.6mm length, 7.6mm width, and 2.35mm height, suitable for operation between -40°C and 85°C. This RoHS compliant component is designed for logic buffering and line driving applications.
Texas Instruments SN74ABT651DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT651DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
