
Octal bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology. This logic IC offers 8 channels with inverting logic function and a maximum operating temperature of 85°C. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V, and provides 64mA high-level output current and 32mA low-level output current. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ABT651DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT651DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
