
The SN74ABT651NSRE4 is an 8-bit inverting transceiver with 3-STATE outputs. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 4.5V to 5.5V. The device is packaged in a surface mount SO package and is available in quantities of 2000 per reel. The transceiver is RoHS compliant and features a propagation delay of 5.1ns. It can handle high and low level output currents of up to 64mA.
Texas Instruments SN74ABT651NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT651NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.