Octal bidirectional bus transceiver and register featuring 3-state outputs. This BICMOS logic IC operates with a supply voltage of 4.5V to 5.5V, supporting an operating voltage of 5V. It offers 8 channels with an inverting logic function and a maximum high-level output current of 64mA, and a low-level output current of 32mA. Designed for through-hole mounting in a PDIP package, it functions across an operating temperature range of -40°C to 85°C with a propagation delay of 5.1ns.
Texas Instruments SN74ABT651NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT651NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
