
Bidirectional 8-bit transceiver, 3-state output, non-inverting logic function. Features 5.5V maximum supply voltage, 4.5V minimum supply voltage, and 5V operating supply voltage. Offers 64mA high and low level output current with a 5.1ns propagation delay. Surface mountable in a 24-pin SSOP package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT652ADBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT652ADBRE4 to view detailed technical specifications.
No datasheet is available for this part.
