
Octal registered transceiver with 3-state outputs, featuring BICMOS technology. This through-hole component offers bidirectional data flow for 8 bits, with a maximum operating supply voltage of 5.5V and a minimum of 4.5V. It boasts a propagation delay of 8.5ns and a turn-on delay time of 5.4ns. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABT652ANT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 32.04mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 5.4ns |
| Voltage | 5V |
| Weight | 0.061853oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT652ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
