8-bit registered transceiver, BICMOS technology, featuring true output and 3-state capability. This surface mount device operates bidirectionally with 8 channels, supporting a 5V operating supply voltage within a 4.5V to 5.5V range. It offers a high level output current of 64mA and a low level output current of 64mA, with a propagation delay of 7.4ns and turn-on delay time of 8.5ns. Packaged in SOIC, this RoHS compliant component is designed for a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74ABT652DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT652DWG4 to view detailed technical specifications.
No datasheet is available for this part.