Bidirectional 16-bit transceiver IC featuring 3-state outputs. This surface mount component operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers 64mA high and low level output current, with a propagation delay of 4.6ns. The 24-pin SSOP package houses one circuit with 8 bits per element, supporting non-inverting logic.
Texas Instruments SN74ABT657ADBRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT657ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
