8-bit bidirectional transceiver with true output, featuring 3-state outputs and inverting logic. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this component delivers 64mA high and low level output current. Housed in a 24-pin PDIP package for through-hole mounting, it offers a 4.6ns propagation delay and operates across a -40°C to 85°C temperature range. This RoHS compliant device is designed for logic applications.
Texas Instruments SN74ABT657ANTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT657ANTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.