
Texas Instruments SN74ABT7819A-10PH technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74ABT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ABT7819A-10PH to view detailed technical specifications.
No datasheet is available for this part.
