10-bit D-type bus interface flip-flop, positive edge triggered, featuring 3-state TTL outputs. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Delivers 64mA output current at both high and low levels, with a maximum frequency of 125MHz. Housed in a 24-pin SSOP package for surface mounting, this non-inverting logic element offers a propagation delay of 6.2ns and a turn-on delay of 4.1ns.
Texas Instruments SN74ABT821ADBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT821ADBRE4 to view detailed technical specifications.
No datasheet is available for this part.