
10-Bit Bus Interface Flip-Flops with 3-State Outputs, featuring positive edge clock triggering and a maximum operating frequency of 125MHz. This D-type flip-flop offers a 5V operating supply voltage, with a range of 4.5V to 5.5V, and supports TTL and 3-state output types. It boasts a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 6.7ns. Packaged in a 24-SOIC for surface mounting, this component operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN74ABT821ADW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 64mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT821ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.