
10-Bit Bus Interface Flip-Flops with 3-State Outputs, designed for high-speed digital applications. This D-type flip-flop operates on a 5V supply voltage, featuring a maximum frequency of 125MHz and a propagation delay of 6.2ns. It supports a wide operating temperature range from -40°C to 85°C. The device offers robust output drive capabilities with a low-level output current of 64mA and a high-level output current of -32mA. Packaged in a 24-SOIC surface-mount format, this BICMOS technology component is RoHS compliant and lead-free.
Texas Instruments SN74ABT821ADWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT821ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
