10-bit D-type flip-flop buffer/line driver, featuring true output and non-inverting polarity. Operates with a positive edge clock trigger and supports a maximum frequency of 125MHz. Offers high and low level output current of 64mA, with a propagation delay of 6.2ns and turn-on delay of 4.1ns. This surface mount component is housed in a 24-pin SOP package, suitable for operation between -40°C and 85°C, with a supply voltage range of 4.5V to 5.5V.
Texas Instruments SN74ABT821ANSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT821ANSRG4 to view detailed technical specifications.
No datasheet is available for this part.