
10-Bit Bus Interface Flip-Flops with 3-State Outputs. Positive edge-triggered D-type flip-flops operating at up to 125MHz with a 6.2ns propagation delay. Features 64mA low-level output current and -32mA high-level output current. Through-hole mounted in a PDIP package, this BICMOS technology component offers a 4.5V to 5.5V operating supply voltage range. Suitable for applications requiring robust bus interfacing with 3-state TTL outputs.
Texas Instruments SN74ABT821ANT technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT821ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
