
9-bit bus-interface D-type flip-flops with 3-state outputs, featuring positive edge clock triggering and a maximum operating frequency of 200MHz. This BICMOS technology component offers a 5V operating supply voltage with a range of 4.5V to 5.5V, supporting 64mA low-level output current and -32mA high-level output current. Packaged in a 24-SSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant. Propagation delay is 6.1ns with a turn-on delay time of 4.3ns.
Texas Instruments SN74ABT823DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT823DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
