
9-bit bus-interface D-type flip-flops with 3-state outputs, operating at up to 200MHz. Features positive edge clock triggering, 64mA high-level output current, and 32mA low-level output current. This BICMOS technology component is housed in a 24-SOIC surface mount package, supporting a 4.5V to 5.5V operating supply voltage range. With a propagation delay of 6.1ns, it is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments SN74ABT823DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 64mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT823DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
