9-bit D-type bus interface flip-flop, positive edge-triggered, featuring 3-state TTL outputs. Operates at up to 200MHz with a propagation delay of 6.1ns and turn-on delay of 4.3ns. This BICMOS technology component supports a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. It offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT823DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT823DWG4 to view detailed technical specifications.
No datasheet is available for this part.