
9-bit D-type flip-flop, single circuit, positive edge-triggered, non-inverting logic. Features a 200MHz clock frequency, 6.1ns propagation delay, and 4.3ns turn-on delay. Operates with a supply voltage range of 4.5V to 5.5V, supporting 64mA high and low level output current. Packaged in SO, surface mount, tape and reel, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74ABT823NSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT823NSRE4 to view detailed technical specifications.
No datasheet is available for this part.
