
8-bit bidirectional transceiver with 3-state outputs, operating from a 4.5V to 5.5V supply. Features BICMOS technology, non-inverting logic, and a propagation delay of 13.5ns. Surface mountable in a 24-pin SOIC package, this device supports -32mA high-level output current and 64mA low-level output current. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments SN74ABT8245DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Evaluation Kit | Yes |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
