
8-bit bidirectional transceiver, surface mount, SOIC package, featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, offering a propagation delay of 13.5ns. This BICMOS technology device supports 8 channels with non-inverting polarity and is lead-free and RoHS compliant.
Texas Instruments SN74ABT8245DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 1.7W |
| Propagation Delay | 13.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8245DWG4 to view detailed technical specifications.
No datasheet is available for this part.