The SN74ABT8245DWRE4 is an 8-bit bidirectional transceiver from Texas Instruments, designed for surface mount applications. Operating within a temperature range of -40°C to 85°C, this device can withstand a maximum operating voltage of 5.5V. It is available in a SOIC package, with a quantity of 2000 units per reel. The transceiver is compliant with RoHS regulations and is suitable for use in a variety of applications.
Texas Instruments SN74ABT8245DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8245DWRE4 to view detailed technical specifications.
No datasheet is available for this part.