The SN74ABT827NSR is a 10-bit inverting buffer from Texas Instruments. It features a high level output current of 64mA and a low level output current of 64mA. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The buffer is packaged in a surface mount SO package and is RoHS compliant.
Texas Instruments SN74ABT827NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT827NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.