
10-bit buffer/driver with 3-state outputs, featuring BICMOS technology. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 24-PDIP for through-hole mounting, with dimensions of 32.04mm length, 7.11mm width, and 4.57mm height. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74ABT827NT technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 32.04mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 35mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 4.8ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT827NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
