Texas Instruments SN74ABT827PWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ABT827PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.