
Bidirectional 8-bit to 9-bit parity bus transceiver, featuring BICMOS technology and 3-STATE outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers 8 channels with a propagation delay of 5.3ns and a turn-on delay of 11.2ns. Packaged in a 24-SOIC surface mount case with dimensions of 15.6mm length, 7.6mm width, and 2.35mm height. This RoHS compliant component supports a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT833DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.2ns |
| Weight | 0.022025oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT833DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
