The SN74ABT833NSRE4 is an 8-bit inverting transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device is available in a surface-mount SO package and is RoHS compliant. It features high level and low level output currents of 64mA and is suitable for use in logic applications.
Texas Instruments SN74ABT833NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT833NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
