
8-Bit to 9-Bit Parity Bus Transceivers, featuring BICMOS technology, offer bidirectional data flow with 3-STATE outputs. This through-hole mounted component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It provides a high level output current of 64mA and a low level output current of 32mA. The transceiver supports 8 channels with a 9-bit parity function, exhibiting a propagation delay of 5.3ns. Designed for a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a PDIP.
Texas Instruments SN74ABT833NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 11.2ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT833NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
