8-Bit to 9-Bit Parity Bus Transceiver, BICMOS technology, featuring 3-STATE outputs and bidirectional data flow. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 64mA high and low level output current. This through-hole mounted component is packaged in PDIP, with a propagation delay of 5.3ns and a turn-on delay of 11.2ns. It functions as an inverting transceiver with a maximum operating temperature of 85°C.
Texas Instruments SN74ABT833NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.2ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT833NTE4 to view detailed technical specifications.
No datasheet is available for this part.