
10-Bit Bus-Interface D-Type Latches with 3-State Outputs, featuring a non-inverting logic function and a propagation delay of 5.5ns. This surface mount component operates within a supply voltage range of 4.5V to 5.5V and supports a high level output current of 64mA and low level output current of 32mA. Designed for a wide temperature range of -40°C to 85°C, it is packaged in a 24-SSOP format on tape and reel.
Texas Instruments SN74ABT841ADBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT841ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.