
10-bit bus-interface D-type latches with 3-state outputs, featuring a non-inverting logic function. This surface-mount device operates from a 4.5V to 5.5V supply voltage and offers a high level output current of 64mA and a low level output current of 32mA. With a propagation delay of 5.5ns and a turn-on delay time of 4.1ns, it supports 10 input and 10 output lines. The component is housed in a 24-SOIC package with dimensions of 15.4mm length, 7.52mm width, and 2.35mm height, and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Texas Instruments SN74ABT841ADWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 10 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT841ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
