
10-bit D-type transparent latch with 3-state outputs, featuring a 5.5ns propagation delay and 4.1ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage with a maximum operating temperature of 85°C. Offers 64mA high-level output current and 32mA low-level output current. Packaged in a 24-pin SOP for surface mounting, this RoHS compliant component is ideal for bus interfacing applications.
Texas Instruments SN74ABT841ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 10 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT841ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
