
10-bit D-type latch IC with 3-state outputs, featuring a single independent circuit. Operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, offering a high-level output current of 64mA and a low-level output current of 32mA. Surface mountable in a SOP package, this non-inverting latch boasts a propagation delay of 5.5ns and a turn-on delay time of 4.1ns. Suitable for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN74ABT841ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT841ANSRG4 to view detailed technical specifications.
No datasheet is available for this part.
