10-bit bus-interface D-type latches with 3-state outputs, featuring a 5.5V maximum supply voltage and 4.5V minimum. This surface mount component offers a 64mA high-level output current and 32mA low-level output current, with a 5.5ns propagation delay. Operating across a -40°C to 85°C temperature range, it provides 10 non-inverting input and output lines within a 24-TSSOP package.
Texas Instruments SN74ABT841APWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT841APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.