Texas Instruments SN74ABT841APWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Propagation Delay | 7.2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ABT841APWLE to view detailed technical specifications.
No datasheet is available for this part.