
9-Bit Bus-Interface D-Type Latches with 3-State Outputs, featuring a 64mA high-level output current and 32mA low-level output current. This non-inverting logic IC operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, offering a propagation delay of 6.3ns and a turn-on delay time of 4.4ns. Packaged in a 24-SSOP for surface mounting, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABT843DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 9 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT843DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
