
9-bit bus-interface D-type latches with 3-state outputs, featuring BICMOS technology. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a 9-bit data path, non-inverting logic, and 3-state outputs capable of sourcing 64mA and sinking -32mA. The component is housed in a 24-SOIC package and operates across a temperature range of -40°C to 85°C. Propagation delay is 8ns, with a turn-on delay time of 4.4ns.
Texas Instruments SN74ABT843DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 9 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT843DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.