
9-bit, 3-state bus driver/transceiver featuring D-type latch logic. This BICMOS technology component offers non-inverting, true outputs with a maximum operating temperature of 85°C and a minimum of -40°C. It operates at 5V with a supply voltage range of 4.5V to 5.5V, providing 32mA low-level and -32mA high-level output current. Packaged in a 24-pin SOP for surface mounting, it boasts a 6.3ns propagation delay and is RoHS compliant.
Texas Instruments SN74ABT843NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT843NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.