
9-bit D-type transparent latch buffer/line driver for logic applications. Features true outputs, non-inverting polarity, and a single independent circuit. Operates with a supply voltage range of 4.5V to 5.5V, offering high-level output current of 64mA and low-level output current of 32mA. Surface mountable in a 24-pin SO package, this RoHS compliant component boasts a propagation delay of 6.3ns and a turn-on delay time of 4.4ns. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT843NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 34mA |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT843NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
