
9-bit bus-interface D-type latches with 3-state outputs, featuring a 5V operating supply voltage and a wide operating temperature range of -40°C to 85°C. This BICMOS technology component offers independent circuits with 9 input and 9 output lines, supporting a maximum supply voltage of 5.5V. It provides a high level output current of -32mA and a low level output current of 32mA, with a total output current of 64mA. The through-hole mount PDIP package is RoHS compliant, ensuring reliable performance for various logic applications.
Texas Instruments SN74ABT843NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT843NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
