
The SN74ABT853NSRE4 is an 8-bit inverting transceiver with a high level output current of 64mA and a low level output current of 64mA. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a surface mount SO package. The device is capable of withstanding operating temperatures between -40°C and 85°C. It is RoHS compliant and available in quantities of 2000 units per reel.
Texas Instruments SN74ABT853NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT853NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
