
Bidirectional 8-bit to 9-bit parity bus transceiver, featuring 3-state outputs and an inverting logic function. Operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 5.3ns. Packaged in a 24-PDIP through-hole mount, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT853NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 32.04mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Termination | Through Hole |
| Weight | 0.061853oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT853NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
