
The SN74ABT853PWG4 is an 8-bit inverting transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can supply up to 64mA of current. The device is packaged in a TSSOP package and is RoHS compliant. It is designed to work with a supply voltage between 4.5V and 5.5V.
Texas Instruments SN74ABT853PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT853PWG4 to view detailed technical specifications.
No datasheet is available for this part.