
Octal registered bus transceiver, featuring 8-bit bidirectional data flow with 16 channels. This BICMOS technology device operates with a supply voltage range of 4.5V to 5.5V, offering a maximum output current of 64mA. Designed for surface mount applications in a SOIC package, it boasts a propagation delay of 13.5ns and operates across a temperature range of -40°C to 85°C. The transceiver provides 3-STATE outputs and is RoHS compliant.
Texas Instruments SN74ABT8543DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8543DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
