8-bit bidirectional boundary scan register transceiver, featuring true outputs and 3-state capability. This BICMOS technology device operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. It offers 16 channels and 8 outputs, with a propagation delay of 13.5ns. Packaged in a 28-pin SOIC surface mount configuration, it operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT8543DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8543DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.