
The SN74ABT8543DWR is an 8-bit transceiver from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5V supply. This device is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Texas Instruments SN74ABT8543DWR technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8543DWR to view detailed technical specifications.
No datasheet is available for this part.
