The SN74ABT861DWRE4 is a 10-bit inverting transceiver from Texas Instruments. It features high level and low level output currents of 64mA and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is RoHS compliant. It has a propagation delay of 4.9ns and is suitable for use in logic circuits.
Texas Instruments SN74ABT861DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT861DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.